MAX16974AUE/V+ vs LM61435AFSQRJRRQ1 feature comparison

MAX16974AUE/V+ Analog Devices Inc

Buy Now Datasheet

LM61435AFSQRJRRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code 16-TSSOP_4.4_EP-4.4_MM
Package Description ROHS COMPLIANT, TSSOP-16 VQFN-14
Pin Count 16
Manufacturer Package Code 16-TSSOP_4.4_EP-4.4_MM
Reach Compliance Code compliant compliant
Date Of Intro 2010-12-08 2020-03-13
Samacsys Manufacturer Analog Devices Texas Instruments
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 1 TO 10 V, ALSO HAS CONTROL TECHNIQUE OF PFM
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 28 V 36 V
Input Voltage-Min 3.5 V 3 V
Input Voltage-Nom 14 V 13.5 V
JESD-30 Code R-PDSO-G16 R-PQCC-N14
JESD-609 Code e3 e3
Length 5 mm 4 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 16 14
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.5 A 3.5 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP VQCCN
Package Equivalence Code TSSOP16,.25 LCC14(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2480 kHz 2200 kHz
Technology BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 3.5 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Number of Outputs 1
Output Voltage-Max 34 V
Output Voltage-Min 1 V
Screening Level AEC-Q100

Compare MAX16974AUE/V+ with alternatives

Compare LM61435AFSQRJRRQ1 with alternatives