MAX16963SATEF/V+ vs MAX16963RATEA/V+T feature comparison

MAX16963SATEF/V+ Maxim Integrated Products

Buy Now Datasheet

MAX16963RATEA/V+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Package Description TQFN-16
Reach Compliance Code compliant compliant
Additional Feature OUTPUT IN ADJUSTABLE MODE IS 0.8V TO 3.6V
Analog IC - Other Type DUAL SWITCHING CONTROLLER DUAL SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.7 V
Input Voltage-Nom 5 V
JESD-30 Code S-XQCC-N16
JESD-609 Code e3 e3
Length 4 mm
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.5 A
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration BUCK
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm
Base Number Matches 2 2
Part Package Code 16-LFCSP-4X4X0.75
Pin Count 16
Manufacturer Package Code 16-LFCSP-4X4X0.75
Date Of Intro 2012-11-26

Compare MAX16963SATEF/V+ with alternatives

Compare MAX16963RATEA/V+T with alternatives