MAX16963SATED/V+
vs
MAX16963SATEA+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
TQFN-16
,
Reach Compliance Code
compliant
compliant
Additional Feature
OUTPUT IN ADJUSTABLE MODE IS 0.8V TO 3.6V
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
DUAL SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
5 V
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
e3
Length
4 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.5 A
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare MAX16963SATED/V+ with alternatives
Compare MAX16963SATEA+ with alternatives