MAX16963SATEC+T vs MAX16963SATEF/V+T feature comparison

MAX16963SATEC+T Analog Devices Inc

Buy Now Datasheet

MAX16963SATEF/V+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 16-LFCSP-4X4X0.75 16-LFCSP-4X4X0.75
Pin Count 16 16
Manufacturer Package Code 16-LFCSP-4X4X0.75 16-LFCSP-4X4X0.75
Date Of Intro 2012-11-26 2012-11-26
Analog IC - Other Type DUAL SWITCHING CONTROLLER DUAL SWITCHING CONTROLLER
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Ihs Manufacturer ANALOG DEVICES INC
Reach Compliance Code compliant

Compare MAX16963SATEC+T with alternatives

Compare MAX16963SATEF/V+T with alternatives