MAX16935RATE/V+T vs MAX16935BAUER/V+T feature comparison

MAX16935RATE/V+T Maxim Integrated Products

Buy Now Datasheet

MAX16935BAUER/V+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description QCCN, LCC16,.20SQ,32 HSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Mode CURRENT-MODE CURRENT-MODE
JESD-30 Code S-PQCC-N16 R-PDSO-G16
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN HSOP
Package Equivalence Code LCC16,.20SQ,32
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Screening Level AEC-Q100
Surface Mount YES YES
Switching Frequency-Max 2400 kHz 2200 kHz
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1
Additional Feature ALSO HAS 3.3V OUTPUT VOLTAGE
Analog IC - Other Type SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 36 V
Input Voltage-Min 3.5 V
Input Voltage-Nom 14 V
Number of Functions 1
Output Voltage-Nom 5 V
Switcher Configuration BUCK

Compare MAX16935RATE/V+T with alternatives

Compare MAX16935BAUER/V+T with alternatives