MAX16935CAUES/V+T
vs
MAX16935CAUES/V+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Part Package Code |
16-TSSOP_4.4_EP-4.4_MM
|
|
Pin Count |
16
|
|
Manufacturer Package Code |
16-TSSOP_4.4_EP-4.4_MM
|
|
Date Of Intro |
2013-12-19
|
2017-06-14
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
2
|
Ihs Manufacturer |
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare MAX16935CAUES/V+T with alternatives
Compare MAX16935CAUES/V+ with alternatives