MAX16935CAUES/V+
vs
MAX16935RATE/V+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2017-06-14
|
2013-12-19
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
16-LFCSP-5X5X0.75
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
16-LFCSP-5X5X0.75
|
Samacsys Manufacturer |
|
Analog Devices
|
Additional Feature |
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 10V, ALSO AVAILABLE VOUT=3.3V
|
Control Mode |
|
CURRENT-MODE
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
36 V
|
Input Voltage-Min |
|
3.5 V
|
Input Voltage-Nom |
|
14 V
|
JESD-30 Code |
|
S-XQCC-N16
|
Length |
|
5 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
6.2 A
|
Output Voltage-Nom |
|
5 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
HVQCCN
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
|
0.8 mm
|
Surface Mount |
|
YES
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
2200 kHz
|
Technology |
|
BICMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
QUAD
|
Width |
|
5 mm
|
|
|
|
Compare MAX16935CAUES/V+ with alternatives
Compare MAX16935RATE/V+ with alternatives