MAX16907SAUE+T vs MAX16907RATE/V+T feature comparison

MAX16907SAUE+T Maxim Integrated Products

Buy Now Datasheet

MAX16907RATE/V+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description HTSSOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 10V
Analog IC - Other Type SWITCHING REGULATOR BATTERY CHARGE CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 36 V
Input Voltage-Min 3.5 V
Input Voltage-Nom 14 V
JESD-30 Code R-PDSO-G16 S-PQCC-N16
JESD-609 Code e3 e3
Length 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.1 mm
Surface Mount YES YES
Switcher Configuration BUCK
Switching Frequency-Max 2200 kHz 2350 kHz
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm
Base Number Matches 2 2
Part Package Code 16-LFCSP-5X5X0.75
Pin Count 16
Manufacturer Package Code 16-LFCSP-5X5X0.75
Date Of Intro 2011-03-25
Samacsys Manufacturer Analog Devices
Output Current-Max 3 A
Package Equivalence Code LCC16,.2SQ,32
Qualification Status Not Qualified

Compare MAX16907SAUE+T with alternatives

Compare MAX16907RATE/V+T with alternatives