MAX16907RAUE/V+T vs MAX16907SATE/V+ feature comparison

MAX16907RAUE/V+T Maxim Integrated Products

Buy Now Datasheet

MAX16907SATE/V+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description TSSOP, TSSOP16,.25 HVQCCN, LCC16,.2SQ,32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type BATTERY CHARGE CONTROLLER SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
JESD-30 Code R-PDSO-G16 S-XQCC-N16
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 6 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP16,.25 LCC16,.2SQ,32
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switching Frequency-Max 2350 kHz 2350 kHz
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.635 mm 0.8 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Part Package Code QFN
Pin Count 16
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 10V; PFM CONTROL TECHNIQUE ALSO POSSIBLE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 36 V
Input Voltage-Min 3.5 V
Input Voltage-Nom 14 V
Length 5 mm
Number of Functions 1
Output Voltage-Nom 5 V
Seated Height-Max 0.8 mm
Switcher Configuration BUCK
Width 5 mm

Compare MAX16907RAUE/V+T with alternatives

Compare MAX16907SATE/V+ with alternatives