MAX16907RATE/V+ vs MAX16907RATE/V+T feature comparison

MAX16907RATE/V+ Maxim Integrated Products

Buy Now Datasheet

MAX16907RATE/V+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description 5 X 5 MM, ROHS COMPLIANT, TQFN-16 QCCN, LCC16,.2SQ,32
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 10V; PFM CONTROL TECHNIQUE ALSO POSSIBLE
Analog IC - Other Type SWITCHING REGULATOR BATTERY CHARGE CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 36 V
Input Voltage-Min 3.5 V
Input Voltage-Nom 14 V
JESD-30 Code S-XQCC-N16 S-PQCC-N16
JESD-609 Code e3 e3
Length 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 6 A 3 A
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN QCCN
Package Equivalence Code LCC16,.2SQ,32 LCC16,.2SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK
Switching Frequency-Max 2350 kHz 2350 kHz
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm
Base Number Matches 2 2

Compare MAX16907RATE/V+ with alternatives

Compare MAX16907RATE/V+T with alternatives