MAX16907RATE+T vs MAX16907SATE+T feature comparison

MAX16907RATE+T Maxim Integrated Products

Buy Now Datasheet

MAX16907SATE+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description HVQCCN,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 10V ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 10V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 3.5 V 3.5 V
Input Voltage-Nom 14 V 14 V
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e3 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 2200 kHz
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 5 mm
Base Number Matches 2 2
Part Package Code 16-LFCSP-5X5X0.75
Pin Count 16
Manufacturer Package Code 16-LFCSP-5X5X0.75
Date Of Intro 2011-03-25

Compare MAX16907RATE+T with alternatives

Compare MAX16907SATE+T with alternatives