MAX16904SAUE50+T
vs
LT3503EDCB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
LINEAR TECHNOLOGY CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
JESD-30 Code
R-PDSO-G16
R-PDSO-N6
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Number of Terminals
16
6
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.6 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HVSON
Package Equivalence Code
TSSOP16,.25
SOLCC6,.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Switching Frequency-Max
2275 kHz
2400 kHz
Technology
BICMOS
BIPOLAR
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.635 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
2
Part Package Code
DFN
Package Description
2 X 3 MM, PLASTIC, MO-229, DFN-6
Pin Count
6
Manufacturer Package Code
DCB
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
Input Voltage-Min
3.6 V
Input Voltage-Nom
12 V
Length
3 mm
Number of Functions
1
Seated Height-Max
0.8 mm
Switcher Configuration
BUCK
Width
2 mm
Compare MAX16904SAUE50+T with alternatives
Compare LT3503EDCB with alternatives