MAX16904SATB55/V+ vs MAX16904RAUE33+ feature comparison

MAX16904SATB55/V+ Maxim Integrated Products

Buy Now Datasheet

MAX16904RAUE33+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description HVSON, HTSSOP, TSSOP16,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 28 V 28 V
Input Voltage-Min 3.5 V 3.5 V
Input Voltage-Nom 14 V 14 V
JESD-30 Code S-PDSO-N10 R-PDSO-G16
JESD-609 Code e3 e3
Length 3 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 10 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.22 A 1.22 A
Output Voltage-Nom 5.5 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HTSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2275 kHz 2275 kHz
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 4.4 mm
Base Number Matches 2 1
Pbfree Code Yes
Package Equivalence Code TSSOP16,.25
Qualification Status Not Qualified

Compare MAX16904SATB55/V+ with alternatives

Compare MAX16904RAUE33+ with alternatives