MAX16904RATB50/V+
vs
MAX16904SATB50+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Part Package Code
10-LFCSP-3X3X0.75
10-LFCSP-3X3X0.75
Pin Count
10
10
Manufacturer Package Code
10-LFCSP-3X3X0.75
10-LFCSP-3X3X0.75
Date Of Intro
2010-09-28
2010-09-28
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
Input Voltage-Min
3.5 V
Input Voltage-Nom
14 V
JESD-30 Code
S-PDSO-N10
R-PDSO-N10
JESD-609 Code
e3
e3
Length
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.22 A
0.6 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SON
Package Equivalence Code
SOLCC10,.12,20
SOLCC10,.12,20
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2275 kHz
2275 kHz
Technology
BICMOS
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
Base Number Matches
2
1
Compare MAX16904RATB50/V+ with alternatives
Compare MAX16904SATB50+T with alternatives