MAX16903SATB33/V+T vs LM53601MQDSXRQ1 feature comparison

MAX16903SATB33/V+T Analog Devices Inc

Buy Now Datasheet

LM53601MQDSXRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 10-LFCSP-3X3X0.75
Pin Count 10
Manufacturer Package Code 10-LFCSP-3X3X0.75
Date Of Intro 2010-08-06
Samacsys Manufacturer Analog Devices Texas Instruments
Control Mode CURRENT-MODE CURRENT-MODE
JESD-30 Code R-PDSO-N10 S-PDSO-N10
JESD-609 Code e3 e4
Moisture Sensitivity Level 1 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SON HVSON
Package Equivalence Code SOLCC10,.12,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Surface Mount YES YES
Switching Frequency-Max 2275 kHz 2400 kHz
Technology BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1
Pbfree Code Yes
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description WSON-10
Reach Compliance Code compliant
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 6V
Analog IC - Other Type SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 42 V
Input Voltage-Min 3.5 V
Input Voltage-Nom 13.5 V
Length 3 mm
Number of Functions 1
Number of Outputs 1
Output Voltage-Max 6 V
Output Voltage-Min 3.2 V
Screening Level AEC-Q100
Seated Height-Max 0.8 mm
Switcher Configuration BUCK
Width 3 mm

Compare MAX16903SATB33/V+T with alternatives

Compare LM53601MQDSXRQ1 with alternatives