MAX16903RATB33/V+T
vs
LT3503EDCB#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
10-LFCSP-3X3X0.75
Pin Count
10
6
Manufacturer Package Code
10-LFCSP-3X3X0.75
05-08-1715
Reach Compliance Code
compliant
compliant
Date Of Intro
2010-08-06
Samacsys Manufacturer
Analog Devices
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
20 V
Input Voltage-Min
3.5 V
3.6 V
Input Voltage-Nom
14 V
12 V
JESD-30 Code
R-PDSO-N10
R-PDSO-N6
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
10
6
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
1 A
Output Voltage-Max
3.432 V
Output Voltage-Min
3.234 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC10,.12,20
SOLCC6,.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
0.8 mm
Supply Current-Max (Isup)
0.035 mA
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2275 kHz
2400 kHz
Technology
BICMOS
BIPOLAR
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
2 mm
Base Number Matches
2
2
Pbfree Code
No
Package Description
HVSON,
Compare MAX16903RATB33/V+T with alternatives
Compare LT3503EDCB#PBF with alternatives