MAX16903RATB33+T vs MAX16903RAUE33/V+ feature comparison

MAX16903RATB33+T Analog Devices Inc

Buy Now Datasheet

MAX16903RAUE33/V+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code 10-LFCSP-3X3X0.75 TSSOP
Pin Count 10 16
Manufacturer Package Code 10-LFCSP-3X3X0.75
Date Of Intro 2010-08-06
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish Matte Tin (Sn) MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Pbfree Code Yes
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description TSSOP-16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 28 V
Input Voltage-Min 3.5 V
Input Voltage-Nom 14 V
JESD-30 Code R-PDSO-G16
Length 5 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2275 kHz
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Compare MAX16903RATB33+T with alternatives

Compare MAX16903RAUE33/V+ with alternatives