MAX1668MEE+T
vs
MAX1805MEE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
0.150 INCH, QSOP-16
0.150 INCH, QSOP-16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Accuracy-Max (Cel)
3 Cel
3 Cel
Body Breadth
3.9 mm
3.9 mm
Body Height
1.72 mm
1.72 mm
Body Length or Diameter
4.89 mm
4.89 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
8
8
Number of Terminals
16
16
Operating Current-Max
0.01 mA
0.01 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SSOP16,.25
SSOP16,.25
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN LEAD
Termination Type
SOLDER
SOLDER
Base Number Matches
2
4
Factory Lead Time
4 Weeks
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Compare MAX1668MEE+T with alternatives
Compare MAX1805MEE with alternatives