MAX1668MEE+ vs MAX1989MEE-T feature comparison

MAX1668MEE+ Maxim Integrated Products

Buy Now Datasheet

MAX1989MEE-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description 0.150 INCH, QSOP-16 0.150 INCH, QSOP-16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 3.9 mm 3.9 mm
Body Height 1.72 mm 1.72 mm
Body Length or Diameter 4.89 mm 4.89 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 8 8
Number of Terminals 16 16
Operating Current-Max 0.01 mA 0.01 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SSOP16,.25 SSOP16,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V

Compare MAX1668MEE+ with alternatives

Compare MAX1989MEE-T with alternatives