MAX1634EAI vs MAX1634CAI feature comparison

MAX1634EAI Maxim Integrated Products

Buy Now Datasheet

MAX1634CAI Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SSOP SSOP
Package Description 5.30 MM, 0.65 MM PITCH, SSOP-28 5.30 MM, 0.65 MM PITCH, SSOP-28
Pin Count 28 28
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SWITCHING CONTROLLER DUAL SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 30 V
Input Voltage-Min 4.2 V 4.2 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.08 A
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified
Seated Height-Max 1.99 mm 1.99 mm
Supply Current-Max (Isup) 0.05 mA
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 300 kHz 300 kHz
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.29 mm 5.29 mm
Base Number Matches 1 2
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MAX1634EAI with alternatives

Compare MAX1634CAI with alternatives