MAX1631AEAI
vs
MAX1631AEAI+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
SSOP
28-SSOP-5.3_MM
Package Description
5.30 MM, 0.65 MM PITCH, SSOP-28
5.30 MM, 0.65 MM PITCH, SSOP-28
Pin Count
28
28
Reach Compliance Code
unknown
compliant
kg CO2e/kg
12.04
Average Weight (mg)
290.15
CO2e (mg)
3493.406
Category CO2 Kg
12.04
Additional Feature
ALSO CONTAIN 3.3 V OUTPUT
ALSO CONTAIN 3.3 V OUTPUT
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
DUAL SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
30 V
Input Voltage-Min
4.2 V
4.2 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e3
Length
10.2 mm
10.2 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
260
Seated Height-Max
1.99 mm
1.99 mm
Surface Mount
YES
YES
Switcher Configuration
PUSH-PULL
PUSH-PULL
Switching Frequency-Max
330 kHz
330 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
5.29 mm
5.29 mm
Base Number Matches
1
2
Manufacturer Package Code
28-SSOP-5.3_MM
Date Of Intro
2005-04-25
Samacsys Manufacturer
Analog Devices
Control Mode
CURRENT-MODE
Package Equivalence Code
TSSOP28,.3
Qualification Status
Not Qualified
Technology
BICMOS
Compare MAX1631AEAI+ with alternatives