MAX1630CAI+T
vs
MAX1630CAI+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SSOP
SSOP
Package Description
SSOP,
5.30 MM, 0.65 MM PITCH, SSOP-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
30 V
Input Voltage-Min
4.2 V
4.2 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e3
Length
10.2 mm
10.2 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.99 mm
1.99 mm
Supply Current-Max (Isup)
0.05 mA
0.05 mA
Surface Mount
YES
YES
Switcher Configuration
PUSH-PULL
PUSH-PULL
Switching Frequency-Max
300 kHz
300 kHz
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.29 mm
5.29 mm
Base Number Matches
2
4
Factory Lead Time
4 Weeks
Package Equivalence Code
SSOP28,.3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX1630CAI+T with alternatives
Compare MAX1630CAI+ with alternatives