MAX162CCNG+ vs MAX162BCNG feature comparison

MAX162CCNG+ Analog Devices Inc

Buy Now Datasheet

MAX162BCNG Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 24-PDIP-300_MIL DIP
Package Description LEAD FREE, PLASTIC, DIP-24 PLASTIC, DIP-24
Pin Count 24 24
Manufacturer Package Code 24-PDIP-300_MIL
Reach Compliance Code compliant not_compliant
Date Of Intro 1999-05-28
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 5 V 5 V
Analog Input Voltage-Min
Conversion Time-Max 3.25 µs 3250000 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e3 e0
Length 30.545 mm 30.545 mm
Linearity Error-Max (EL) 0.012% 0.024%
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -15 V -15 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code OFFSET BINARY, COMPLEMENTARY OFFSET BINARY OFFSET BINARY, COMPLEMENTARY OFFSET BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Supply Current-Max 12 mA

Compare MAX162CCNG+ with alternatives

Compare MAX162BCNG with alternatives