MAX16125WTBM46+T vs MAX16125WTBM17+T feature comparison

MAX16125WTBM46+T Maxim Integrated Products

Buy Now Datasheet

MAX16125WTBM17+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description VFBGA, VFBGA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RESET THRESHOLD VOLTAGE IS 4.63 V RESET THRESHOLD VOLTAGE IS 1.67 V
Adjustable Threshold YES YES
Analog IC - Other Type VOLTAGE SUPERVISOR VOLTAGE SUPERVISOR
Length 1.235 mm 1.235 mm
Number of Channels 1 1
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Code VFBGA VFBGA
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 0.69 mm 0.69 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.6 V 1.6 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Pitch 0.4 mm 0.4 mm
Threshold Voltage-Nom +4.63V +1.67V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 0.835 mm 0.835 mm
Base Number Matches 1 1

Compare MAX16125WTBM46+T with alternatives

Compare MAX16125WTBM17+T with alternatives