MAX16073RS17D1+ vs MAX16074RS16D3+ feature comparison

MAX16073RS17D1+ Maxim Integrated Products

Buy Now Datasheet

MAX16074RS16D3+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA BGA
Package Description VFBGA, VFBGA,
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code S-PBGA-B4 S-PBGA-B4
Length 1.1 mm 1.1 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.69 mm 0.69 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 3.6 V 3.6 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Threshold Voltage-Nom +1.67V +1.63V
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.1 mm 1.1 mm
Base Number Matches 1 1

Compare MAX16073RS17D1+ with alternatives

Compare MAX16074RS16D3+ with alternatives