MAX16061ATP+ vs MAX16061DTP+ feature comparison

MAX16061ATP+ Rochester Electronics LLC

Buy Now Datasheet

MAX16061DTP+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN QFN
Package Description 4 X 4 MM, LEAD FREE, TQFN-20 HVQCCN, LCC20,.16SQ,20
Pin Count 20 20
Reach Compliance Code unknown compliant
Additional Feature MANUAL RESET INPUT BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code S-XQCC-N20 S-XQCC-N20
Length 4 mm 4 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Channels 6 6
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NOT SPECIFIED
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 4 mm 4 mm
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code LCC20,.16SQ,20
Supply Current-Max (Isup) 0.07 mA

Compare MAX16061ATP+ with alternatives

Compare MAX16061DTP+ with alternatives