MAX16057ATT46+ vs MAX16057ATT19+T feature comparison

MAX16057ATT46+ Analog Devices Inc

Buy Now Datasheet

MAX16057ATT19+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code 6-LFCSP-3X3X0.75 DFN
Pin Count 6 6
Manufacturer Package Code 6-LFCSP-3X3X0.75
Date Of Intro 2009-08-14
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-N6 S-XDSO-N6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SON HVSON
Package Equivalence Code SOLCC6,.12,38 SOLCC6,.12,38
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.015 mA 0.015 mA
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.625V +1.9V
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 2 1
Pbfree Code Yes
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description HVSON, SOLCC6,.12,38
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 3 mm
Number of Channels 1
Number of Functions 1
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.1 V
Supply Voltage-Nom (Vsup) 3.3 V
Width 3 mm

Compare MAX16057ATT46+ with alternatives

Compare MAX16057ATT19+T with alternatives