MAX16039LLA44+T
vs
MAX16039LLA29+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DFN
DFN
Package Description
2 X 2 MM, LEAD FREE, MICRO, DFN-8
2 X 2 MM, LEAD FREE, MICRO, DFN-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustable Threshold
NO
NO
Analog IC - Other Type
BATTERY BACKUP SUPERVISOR
BATTERY BACKUP SUPERVISOR
JESD-30 Code
S-XDSO-N8
S-XDSO-N8
JESD-609 Code
e4
e4
Length
2 mm
2 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VSON
VSON
Package Equivalence Code
SOLCC10,.08,16
SOLCC10,.08,16
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Current-Max (Isup)
0.05 mA
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
GOLD NICKEL
GOLD NICKEL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2 mm
2 mm
Base Number Matches
1
1
Compare MAX16039LLA44+T with alternatives
Compare MAX16039LLA29+T with alternatives