MAX16023LTAW12+T vs MAX16023PTAZ18+T feature comparison

MAX16023LTAW12+T Maxim Integrated Products

Buy Now Datasheet

MAX16023PTAZ18+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DFN DFN
Package Description HVSON, SOLCC8,.12,25 HVSON, SOLCC8,.12,25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RESET THRESHOLD VOLTAGE IS 1.67V RESET THRESHOLD VOLTAGE IS 2.32V
Adjustable Threshold NO NO
Analog IC - Other Type BATTERY BACKUP SUPERVISOR BATTERY BACKUP SUPERVISOR
JESD-30 Code S-PDSO-N8 S-PDSO-N8
Length 3 mm 3 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.12,25 SOLCC8,.12,25
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max (Isup) 0.021 mA 0.021 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.53 V 1.53 V
Supply Voltage-Nom (Vsup) 1.6 V 1.6 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +1.67V +2.32V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm 3 mm
Base Number Matches 1 1
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish TIN

Compare MAX16023LTAW12+T with alternatives

Compare MAX16023PTAZ18+T with alternatives