MAX16001CTE+ vs MAX16001BTE+ feature comparison

MAX16001CTE+ Rochester Electronics LLC

Buy Now Datasheet

MAX16001BTE+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code QFN 16-LFCSP-4X4X0.75
Package Description 4 X 4 MM, ROHS COMPLIANT, TQFN-16 4 X 4 MM, ROHS COMPLIANT, TQFN-16
Pin Count 16 16
Reach Compliance Code unknown compliant
Additional Feature MANUAL RESET INPUT MANUAL RESET INPUT
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e3 e3
Length 4 mm 4 mm
Moisture Sensitivity Level 1 1
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
Base Number Matches 2 2
Manufacturer Package Code 16-LFCSP-4X4X0.75
Date Of Intro 2005-11-17
Samacsys Manufacturer Analog Devices
Package Equivalence Code LCC16,.16SQ,25
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.07 mA

Compare MAX16001BTE+ with alternatives