MAX1541ETL+
vs
MAX1541ETL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
40-LFCSP-6X6X0.75
QFN
Package Description
6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220-WJJD, TQFN-40
HVQCCN, LCC40,.24SQ,20
Pin Count
40
40
Manufacturer Package Code
40-LFCSP-6X6X0.75
Reach Compliance Code
compliant
not_compliant
Date Of Intro
2003-11-13
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
28 V
Input Voltage-Min
2 V
2 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
S-XQCC-N40
S-XQCC-N40
JESD-609 Code
e3
e0
Length
6 mm
6 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
40
40
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC40,.24SQ,20
LCC40,.24SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
620 kHz
620 kHz
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
6 mm
Base Number Matches
2
4
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks