MAX153EWP+
vs
TLC0820ACFNR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
20-SOIC_W-300_MIL
QLCC
Package Description
0.300 INCH, SO-20
GREEN, PLASTIC, LCC-20
Pin Count
20
20
Manufacturer Package Code
20-SOIC_W-300_MIL
Reach Compliance Code
compliant
unknown
Date Of Intro
1999-05-28
Analog Input Voltage-Max
5.3 V
8.1 V
Converter Type
ADC, FLASH METHOD
ADC, FLASH METHOD
JESD-30 Code
R-PDSO-G20
S-PQCC-J20
JESD-609 Code
e3
Length
12.8 mm
8.965 mm
Linearity Error-Max (EL)
0.39%
0.3906%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-5 V
Number of Analog In Channels
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY
BINARY
Output Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Equivalence Code
SOP20,.4
LDCC20,.4SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Sample Rate
1 MHz
0.625 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
2.65 mm
4.57 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
7.5 mm
8.965 mm
Base Number Matches
2
1
Pbfree Code
Yes
HTS Code
8542.39.00.01
Analog Input Voltage-Min
-0.1 V
Conversion Time-Max
2.5 µs
Compare MAX153EWP+ with alternatives
Compare TLC0820ACFNR with alternatives