MAX150BEPP+
vs
AD7820LNZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
20-PDIP-300_MIL
DIP
Package Description
PLASTIC, DIP-20
DIP,
Pin Count
20
20
Manufacturer Package Code
20-PDIP-300_MIL
Reach Compliance Code
compliant
unknown
Date Of Intro
1999-05-28
Analog Input Voltage-Max
5.1 V
7.3 V
Analog Input Voltage-Min
-0.1 V
-0.3 V
Conversion Time-Max
2 µs
1.36 µs
Converter Type
ADC, FLASH METHOD
ADC, FLASH METHOD
JESD-30 Code
R-PDIP-T20
R-PDIP-T20
JESD-609 Code
e3
e3
Length
26.16 mm
25.2 mm
Moisture Sensitivity Level
1
NOT APPLICABLE
Number of Analog In Channels
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT APPLICABLE
Qualification Status
Not Qualified
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
4.572 mm
5.33 mm
Supply Current-Max
15 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT APPLICABLE
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Pbfree Code
Yes
Linearity Error-Max (EL)
0.195%
Compare MAX150BEPP+ with alternatives