MAX15007BATT+T
vs
MAX15007BATT+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
6-LFCSP-3X3X0.75
6-LFCSP-3X3X0.75
Package Description
3 X 3 MM, ROHS COMPLIANT, TDFN-6
3 X 3 MM, ROHS COMPLIANT, TDFN-6
Pin Count
6
6
Manufacturer Package Code
6-LFCSP-3X3X0.75
6-LFCSP-3X3X0.75
Reach Compliance Code
compliant
compliant
Date Of Intro
2006-11-08
2006-11-08
Samacsys Manufacturer
Analog Devices
Analog Devices
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.053 V
0.053 V
Dropout Voltage1-Nom
0.3 V
0.3 V
Input Voltage Absolute-Max
45 V
45 V
Input Voltage-Max
40 V
40 V
Input Voltage-Min
4 V
4 V
JESD-30 Code
S-PDSO-N6
S-PDSO-N6
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Line Regulation-Max
0.0125%
0.0125%
Load Regulation-Max
0.075%
0.075%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.005 A
0.005 A
Output Voltage1-Max
5.075 V
5.075 V
Output Voltage1-Min
4.925 V
4.925 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC6,.13,38
SOLCC6,.13,38
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
1.5%
1.5%
Width
3 mm
3 mm
Base Number Matches
2
2
Compare MAX15007BATT+T with alternatives
Compare MAX15007BATT+ with alternatives