MAX15006CATT+
vs
MAX15006CATT/V+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DFN
DFN
Package Description
3 X 3 MM, ROHS COMPLIANT, TDFN-6
3 X 3 MM, ROHS COMPLIANT, TDFN-6
Pin Count
6
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.6 V
0.6 V
Dropout Voltage1-Nom
0.3 V
0.3 V
JESD-30 Code
S-PDSO-N6
S-PDSO-N6
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Line Regulation-Max (%/V)
0.008
0.008
Load Regulation-Max(%)
1.5%
1.5%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.05 A
0.05 A
Output Voltage1-Max
10 V
10 V
Output Voltage1-Min
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC6,.11,37
SOLCC6,.11,37
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
2
2
Screening Level
AEC-Q100