MAX15004BAUE+T
vs
L5991
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
STMICROELECTRONICS
Part Package Code
16-TSSOP_4.4-4.4_MM
DIP
Package Description
ROHS COMPLIANT, TSSOP-16
DIP-16
Pin Count
16
16
Manufacturer Package Code
16-TSSOP_4.4-4.4_MM
Reach Compliance Code
compliant
unknown
Date Of Intro
2007-02-07
Samacsys Manufacturer
Analog Devices
STMicroelectronics
Additional Feature
IT CAN ALSO OPERATE WITH VOLTAGE MODE
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
21 V
Input Voltage-Min
4.5 V
12 V
Input Voltage-Nom
14 V
15 V
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
JESD-609 Code
e3
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.5 A
1.5 A
Output Voltage-Nom
7.4 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP16,.25
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
5.1 mm
Surface Mount
YES
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
1000 kHz
1000 kHz
Technology
BICMOS
BCDMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
4.4 mm
7.62 mm
Base Number Matches
1
12
ECCN Code
EAR99
HTS Code
8542.39.00.01
Supply Current-Max (Isup)
13 mA
Compare MAX15004BAUE+T with alternatives
Compare L5991 with alternatives