MAX147BEAP+T vs LTC1290CISW#TRPBF feature comparison

MAX147BEAP+T Analog Devices Inc

Buy Now Datasheet

LTC1290CISW#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code 20-SSOP-5.3_MM SOIC
Pin Count 20 20
Manufacturer Package Code 20-SSOP-5.3_MM SW
Date Of Intro 1997-06-15
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 1.25 V 5.05 V
Analog Input Voltage-Min -1.25 V -5.05 V
Conversion Time-Max 65 µs 13 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e3
Length 7.2 mm 12.8015 mm
Linearity Error-Max (EL) 0.0244% 0.0122%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 8 8
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP20,.3 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.133 MHz 0.05 MHz
Sample and Hold / Track and Hold TRACK SAMPLE
Seated Height-Max 1.99 mm 2.642 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.29 mm 7.493 mm
Base Number Matches 1 1
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Package Description 0.300 INCH, LEAD FREE, PLASTIC, SOP-20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Negative Supply Voltage-Nom -5 V

Compare MAX147BEAP+T with alternatives

Compare LTC1290CISW#TRPBF with alternatives