MAX147BEAP+ vs MAX147BCAP+T feature comparison

MAX147BEAP+ Analog Devices Inc

Buy Now Datasheet

MAX147BCAP+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 20-SSOP-5.3_MM 20-SSOP-5.3_MM
Package Description SSOP-20
Pin Count 20 20
Manufacturer Package Code 20-SSOP-5.3_MM 20-SSOP-5.3_MM
Reach Compliance Code compliant
Date Of Intro 1997-06-15 1997-06-15
Samacsys Manufacturer Analog Devices Analog Devices
Analog Input Voltage-Max 1.25 V 1.25 V
Analog Input Voltage-Min -1.25 V -1.25 V
Conversion Time-Max 65 µs 65 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e3
Length 7.2 mm 7.2 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 8 8
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3 SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.133 MHz 0.133 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.99 mm 1.99 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.29 mm 5.29 mm
Base Number Matches 2 2

Compare MAX147BEAP+ with alternatives

Compare MAX147BCAP+T with alternatives