MAX1452EAE+T vs MAX1457ACJ-T feature comparison

MAX1452EAE+T Maxim Integrated Products

Buy Now Datasheet

MAX1457ACJ-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP QFP
Package Description SSOP, SSOP16,.3 TQFP-32
Pin Count 16 32
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDSO-G16 S-PQFP-G32
JESD-609 Code e3 e0
Length 6.2 mm 7 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 32
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TQFP
Package Equivalence Code SSOP16,.3 QFP32,.35SQ,32
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.99 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5.29 mm 7 mm
Base Number Matches 2 1

Compare MAX1452EAE+T with alternatives

Compare MAX1457ACJ-T with alternatives