MAX144BEUA+ vs MAX144BEUA-T feature comparison

MAX144BEUA+ Maxim Integrated Products

Buy Now Datasheet

MAX144BEUA-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
parentfamilyid 1227912
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC TSSOP
Package Description MICRO MAX PACKAGE-8 MO-187, MICRO MAX PACKAGE-8
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Total Weight 23.5
Category CO2 Kg 11.9
CO2 279.65000000000003
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Analog Input Voltage-Max 2.5 V 5.3 V
Analog Input Voltage-Min
Conversion Time-Max 7 µs 7 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm 3 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 2 2
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Sample Rate 0.108 MHz 0.108 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3 mm
Base Number Matches 4 2

Compare MAX144BEUA+ with alternatives

Compare MAX144BEUA-T with alternatives