MAX144BCUA vs MAX144ACUA-T feature comparison

MAX144BCUA Maxim Integrated Products

Buy Now Datasheet

MAX144ACUA-T Maxim Integrated Products

Buy Now Datasheet
No No
No No
Obsolete Obsolete
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
TSSOP TSSOP
MO-187, MICRO MAX PACKAGE-8 MO-187, MICRO MAX PACKAGE-8
8 8
not_compliant not_compliant
EAR99
8542.39.00.01 8542.39.00.01
4 Weeks
5.3 V 5.3 V
7 µs 7 µs
ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
S-PDSO-G8 S-PDSO-G8
e0 e0
3 mm 3 mm
0.0244% 0.0122%
1 1
2 2
12 12
1 1
8 8
70 °C 70 °C
BINARY BINARY
SERIAL SERIAL
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP8,.19 TSSOP8,.19
SQUARE SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
245 245
Not Qualified Not Qualified
0.108 MHz 0.108 MHz
TRACK TRACK
1.1 mm 1.1 mm
3 V 3 V
YES YES
CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
3 mm 3 mm
1 1

Compare MAX144BCUA with alternatives

Compare MAX144ACUA-T with alternatives