MAX144AEUA+T vs MAX144AEUA-T feature comparison

MAX144AEUA+T Maxim Integrated Products

Buy Now Datasheet

MAX144AEUA-T Maxim Integrated Products

Buy Now Datasheet
Yes No
Yes No
Transferred Obsolete
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
SOIC TSSOP
TSSOP, TSSOP8,.19 MO-187, MICRO MAX PACKAGE-8
8 8
compliant not_compliant
EAR99
8542.39.00.01 8542.39.00.01
2.5 V 5.3 V
7 µs 7 µs
ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
S-PDSO-G8 S-PDSO-G8
e3 e0
3 mm 3 mm
0.0122% 0.0122%
1 1
2 2
12 12
1 1
8 8
85 °C 85 °C
-40 °C -40 °C
BINARY BINARY
SERIAL SERIAL
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP8,.19 TSSOP8,.19
SQUARE SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 245
Not Qualified Not Qualified
0.108 MHz 0.108 MHz
TRACK TRACK
1.1 mm 1.1 mm
3 V 3 V
YES YES
INDUSTRIAL INDUSTRIAL
MATTE TIN TIN LEAD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30
3 mm 3 mm
2 1

Compare MAX144AEUA+T with alternatives

Compare MAX144AEUA-T with alternatives