MAX1444EHJ+
vs
MAX1444EHJ+
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
QFP
|
32-TQFP-5X5X1.0
|
Package Description |
5 X 5 MM, TQFP-32
|
5 X 5 MM, TQFP-32
|
Pin Count |
32
|
32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog Input Voltage-Max |
3.6 V
|
3.6 V
|
Analog Input Voltage-Min |
2.7 V
|
2.7 V
|
Converter Type |
ADC, PROPRIETARY METHOD
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code |
S-PQFP-G32
|
S-PQFP-G32
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
5 mm
|
Linearity Error-Max (EL) |
0.1855%
|
0.1855%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Analog In Channels |
10
|
10
|
Number of Bits |
10
|
10
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Bit Code |
OFFSET BINARY
|
OFFSET BINARY
|
Output Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFQFP
|
TFQFP
|
Package Equivalence Code |
TQFP32,.28SQ
|
TQFP32,.28SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
40 MHz
|
40 MHz
|
Sample and Hold / Track and Hold |
TRACK
|
TRACK
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
5 mm
|
5 mm
|
Base Number Matches |
6
|
4
|
Manufacturer Package Code |
|
32-TQFP-5X5X1.0
|
Date Of Intro |
|
2000-10-04
|
Samacsys Manufacturer |
|
Analog Devices
|
|
|
|
Compare MAX1444EHJ+ with alternatives
Compare MAX1444EHJ+ with alternatives