MAX1437ECQ-D vs MAX1437ECQ+D feature comparison

MAX1437ECQ-D Maxim Integrated Products

Buy Now Datasheet

MAX1437ECQ+D Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFP QFP
Package Description 14 X 14 MM, 1 MM HEIGHT, TQFP-100 HTFQFP, TQFP100,.63SQ
Pin Count 100 100
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.C.2 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e3
Length 14 mm 14 mm
Linearity Error-Max (EL) 0.061% 0.061%
Moisture Sensitivity Level 3 3
Number of Analog In Channels 1 8
Number of Bits 12 12
Number of Functions 8 8
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVFQFP HTFQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Sample Rate 50 MHz 50 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.6 mm 1.2 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 2
Analog Input Voltage-Max 1.4 V
Analog Input Voltage-Min
Conversion Time-Max 0.02 µs
Technology BICMOS
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX1437ECQ-D with alternatives

Compare MAX1437ECQ+D with alternatives