MAX1415AENE vs AD7705BRUZ feature comparison

MAX1415AENE Maxim Integrated Products

Buy Now Datasheet

AD7705BRUZ Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIP TSSOP
Package Description 0.300 INCH, PLASTIC, MS-001AA, DIP-16 LEAD FREE, MO-153AB, TSSOP-16
Pin Count 16 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 1.75 V 2.5 V
Analog Input Voltage-Min -1 V -2.5 V
Converter Type ADC, DELTA-SIGMA ADC, DELTA-SIGMA
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e0 e3
Length 19.175 mm 5 mm
Linearity Error-Max (EL) 0.0015% 0.003%
Number of Analog In Channels 2 2
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -45 °C -40 °C
Output Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP16,.3 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK
Seated Height-Max 4.572 mm 1.2 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount NO YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 1 2
Pbfree Code No
Manufacturer Package Code RU-16
ECCN Code EAR99
Samacsys Manufacturer Analog Devices
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Sample Rate 0.0192 MHz
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX1415AENE with alternatives

Compare AD7705BRUZ with alternatives