MAX136CMH+D vs TC7136ACKW feature comparison

MAX136CMH+D Analog Devices Inc

Buy Now Datasheet

TC7136ACKW Teledyne Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Part Package Code 44-MQFP-10X10X2.0(+3.2)
Pin Count 44
Manufacturer Package Code 44-MQFP-10X10X2.0(+3.2)
Date Of Intro 1987-02-01
Samacsys Manufacturer Analog Devices
Converter Type ADC, DUAL-SLOPE ADC, DUAL-SLOPE
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e3
Length 10.0075 mm
Moisture Sensitivity Level 3
Number of Analog In Channels 1 1
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY BINARY CODED DECIMAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP44,.5SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.45 mm
Supply Voltage-Nom 9 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10.0075 mm
Base Number Matches 1 1
Ihs Manufacturer TELEDYNE COMPONENTS
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 0.2 V
Analog Input Voltage-Min
Negative Supply Voltage-Nom -4.5 V
Output Format PARALLEL, WORD
Supply Current-Max 0.1 mA

Compare MAX136CMH+D with alternatives

Compare TC7136ACKW with alternatives