MAX136CJL
vs
TC7117ACPT713
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP40,.6
QFP, QFP44,.57SQ,32
Pin Count
40
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
0.2 V
3.35 V
Converter Type
ADC, DUAL-SLOPE
A/D CONVERTER
JESD-30 Code
R-GDIP-T40
S-PQFP-G44
JESD-609 Code
e0
e3
Linearity Error-Max (EL)
0.0015%
Moisture Sensitivity Level
2
Number of Analog In Channels
1
1
Number of Bits
16
Number of Functions
1
1
Number of Terminals
40
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
7-SEGMENT
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
QFP
Package Equivalence Code
DIP40,.6
QFP44,.57SQ,32
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.89 mm
2.75 mm
Supply Current-Max
0.2 mA
1.8 mA
Supply Voltage-Nom
9 V
9 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.8 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
10 mm
Base Number Matches
1
1
ECCN Code
EAR99
Analog Input Voltage-Min
2.7 V
Length
10 mm
Screening Level
TS 16949
Compare MAX136CJL with alternatives
Compare TC7117ACPT713 with alternatives