MAX1364LEUB+T
vs
MAX1364MEUB+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP10,.19,20
TSSOP, TSSOP10,.19,20
Pin Count
10
10
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
2.0685 V
2.0685 V
Analog Input Voltage-Min
-2.0275 V
-2.0275 V
Conversion Time-Max
7.5 µs
7.5 µs
Converter Type
ADC, PROPRIETARY METHOD
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PDSO-G10
S-PDSO-G10
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Linearity Error-Max (EL)
0.0244%
0.0244%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
4
4
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP10,.19,20
TSSOP10,.19,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.133 MHz
0.133 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3 mm
Base Number Matches
1
1
Compare MAX1364LEUB+T with alternatives
Compare MAX1364MEUB+T with alternatives