MAX134EQH+D vs MAX133CQH+TD feature comparison

MAX134EQH+D Maxim Integrated Products

Buy Now Datasheet

MAX133CQH+TD Analog Devices Inc

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
MAXIM INTEGRATED PRODUCTS INC
LCC 44-PLCC-N/A
QCCJ, LDCC44,.7SQ
44 44
compliant
EAR99
8542.39.00.01
3.3 V 3.3 V
2.8 V 2.8 V
ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
S-PQCC-J44 S-PQCC-J44
e3 e3
16.585 mm 16.585 mm
1% 1%
3 3
-5 V -5 V
1 1
4 4
1 1
44 44
85 °C 70 °C
-40 °C
9'S COMPLEMENT BINARY CODED DECIMAL 9'S COMPLEMENT BINARY CODED DECIMAL
PARALLEL, WORD PARALLEL, WORD
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC44,.7SQ LDCC44,.7SQ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
245 245
Not Qualified Not Qualified
4.57 mm 4.57 mm
5 V 5 V
YES YES
BIPOLAR BIPOLAR
INDUSTRIAL COMMERCIAL
MATTE TIN Matte Tin (Sn)
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
16.585 mm 16.585 mm
1 2
44-PLCC-N/A
1988-06-01

Compare MAX134EQH+D with alternatives

Compare MAX133CQH+TD with alternatives