MAX1316ECM vs MAX1316ECM+T feature comparison

MAX1316ECM Maxim Integrated Products

Buy Now Datasheet

MAX1316ECM+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFP 48-LQFP-7X7X1.4
Package Description 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, TQFP-48
Pin Count 48 48
Reach Compliance Code not_compliant
ECCN Code 3A991.C.3
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5 V 5 V
Analog Input Voltage-Min
Conversion Time-Max 3.7 µs 3.7 µs
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e0 e3
Length 7 mm 7 mm
Linearity Error-Max (EL) 0.0122% 0.0122%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 8 8
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY OFFSET BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP48,.35SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Sample Rate 0.25 MHz 0.244 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 4 1
Manufacturer Package Code 48-LQFP-7X7X1.4
Date Of Intro 2004-02-25
Samacsys Manufacturer Analog Devices
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX1316ECM with alternatives

Compare MAX1316ECM+T with alternatives